ACC50DRXI

Heilind Number:SULACC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRXI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRXI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACC50DRXI is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Its two rows and 100 positions offer ample connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance. Overall, the ACC50DRXI is a reliable solution for board-to-board and card edge connections in various industries.