ACC50DRXN

Heilind Number:SULACC50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRXN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRXN

Detailed Description

Introducing the ACC50DRXN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB assemblies, while the through-hole termination method and gold contact plating provide secure and durable connections. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial settings. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space without compromising performance. Trust the ACC50DRXN for your mission-critical connectivity needs.