ACC50DRXS

Heilind Number:SULACC50DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRXS

Detailed Description

The ACC50DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and optimal signal transfer. Its side-hole mount and thru-hole termination method make installation easy and secure. With two rows of 100 positions each, it offers ample connectivity options. The connector's straight orientation and compact design with a height of 10.95mm and a width of 10.16mm allow for efficient PCB layout. Operating within a wide temperature range of -65 to 150 °C, it is suitable for various industrial and commercial applications. The ACC50DRXS is RoHS compliant, ensuring environmental sustainability. Trust in this connector for high-reliability performance in your next PCB assembly project.