ACC50DRYH

Heilind Number:SULACC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRYH

Detailed Description

Introducing the ACC50DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a low amperage of 3A and a voltage rating of 700VAC, it is suitable for various electronic systems. The female connector has two rows, with a clearance hole mount type and through-hole termination method, facilitating easy installation. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity. The 2.54mm pitch and straight orientation, along with 100 positions, offer versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a tail length of 11.18mm and a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance. Certified for quality and performance, the ACC50DRYH is a reliable choice for your connectivity needs.