ACC50DRYI

Heilind Number:SULACC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRYI

Detailed Description

Introducing the ACC50DRYI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 100 positions, it offers versatile board-to-board and card edge connection options. The female connector, with threaded mount type and thru-hole termination method, guarantees secure and stable installation. Gold-plated contacts and full bellow design deliver excellent signal integrity and durability, rated for up to 700VAC and 3A. Operating temperature range of -65 to 150°C, along with matte tin termination plating, further enhance its reliability. With a compact size of 10.95mm height and 10.16mm width, the ACC50DRYI is ideal for space-constrained applications where high reliability is essential. Trust in this connector for your critical connections, ensuring optimal performance in even the most challenging conditions.