ACC50DRYN

Heilind Number:SULACC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DRYN

Detailed Description

Introducing the ACC50DRYN, a high-performance female board-to-board PCB connector designed for critical applications where reliability is paramount. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and signal integrity. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it ensures secure and efficient data transmission. The full bellow contact type and straight orientation further enhance connectivity. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. The ACC50DRYN is perfect for aerospace, defense, and other hi-rel applications where performance cannot be compromised.