ACC50DRYS

Heilind Number:SULACC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DRYS

Detailed Description

Introducing the ACC50DRYS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power transmission. The 2-row, side-hole mount design with thru-hole termination offers ease of installation on circuit boards. Gold-plated contacts and full bellow contact type guarantee low contact resistance and enhanced signal integrity. With a pitch of 2.54mm and a straight orientation, it allows for efficient PCB routing. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for board-to-board connections. The matte tin termination plating ensures long-term reliability. The ACC50DRYS is a versatile component suitable for various industries, from aerospace to telecommunications, where high reliability is paramount.