ACC50DSXH

Heilind Number:SULACC50DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DSXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DSXH

Detailed Description

The ACC50DSXH is a high-performance PCB connector designed for demanding electronic applications. With a pitch of 2.54mm (.1 in) and 50 positions, it offers reliable connectivity on printed circuit boards. Featuring PPS & Beryllium Copper construction and gold-plated contacts, it ensures excellent signal transmission. The female connector with a straight orientation and full bellow contact type is easy to install through a clearance hole with a termination method of thru hole. It can handle up to 3A of current and 700VAC, making it suitable for a wide range of power and signal applications. With a tail length of 4.06mm (.16 in) and a low operating temperature range of -65 to 150°C, it is a versatile choice for various environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), is ideal for space-constrained installations. It is RoHS compliant and has a termination plating of matte tin for added durability. The ACC50DSXH is part of our extensive range of board-to-board and card edge connectors, meeting the highest standards of quality and performance for your connectivity needs.