ACC50DTAD

Heilind Number:SULACC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTAD

Detailed Description

Introducing the ACC50DTAD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of Female and a right-angle orientation, it offers versatile mounting options via clearance holes. The 2.54mm pitch and 100 positions provide ample connectivity, while gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a 15.49mm height and 9.4mm width, make it ideal for space-constrained PCB layouts. With Matte Tin termination plating, the ACC50DTAD ensures longevity and durability, meeting the highest industry standards for quality and performance. Upgrade your connectivity solutions with this innovative and dependable connector.