ACC50DTAT

Heilind Number:SULACC50DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTAT

Detailed Description

The ACC50DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a gender specification of Female and a two-row configuration, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Contacts made of Beryllium Copper with gold plating ensure excellent conductivity and durability. The 2.54mm pitch and loop bellow contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation, 100 positions, and 2.54mm tail length provide flexibility in PCB layout design. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it complies with industry standards for performance and reliability. The ACC50DTAT is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.