ACC50DTBH

Heilind Number:SULACC50DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTBH

Detailed Description

Introducing ACC50DTBH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Crafted with PPS & Beryllium Copper materials, this connector ensures optimal signal transfer and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers seamless installation. The contact material of Beryllium Copper with gold plating guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation enhance versatility in layout design. Boasting 100 positions and a tail length of 4.57mm, it accommodates complex PCB configurations. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. With a compact height of 15.49mm and a width of 9.4mm, it saves space without compromising performance. The termination plating of matte tin ensures long-term stability. Ideal for demanding applications, this connector is a reliable solution for your connectivity needs.