ACC50DTBN-S273

Heilind Number:SULACC50DTBN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTBN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTBN-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DTBN-S273

Detailed Description

Introducing the ACC50DTBN-S273, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 100 female contacts made of durable PPS and Beryllium Copper, ensuring reliable conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The contact plating in gold and termination plating in matte tin guarantee optimal signal transmission and corrosion resistance. Its right-angle orientation and no mounting requirement offer flexibility in installation. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Certified for quality and performance, it is ideal for use in aerospace, telecommunications, and industrial electronics. Upgrade your connectivity with the ACC50DTBN-S273.