ACC50DTBN

Heilind Number:SULACC50DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTBN

Detailed Description

The ACC50DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. The contact material is gold plated, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The right-angle orientation and no mounting design make it easy to integrate into your PCB layout. Each connector has 100 positions, allowing for versatile connectivity options. The tails are 4.57mm long, providing ample room for soldering. Matte tin termination plating ensures secure attachment to the PCB. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the ACC50DTBN is the ideal choice for your high-reliability connectivity needs.