ACC50DTBS

Heilind Number:SULACC50DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTBS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTBS

Detailed Description

Introducing the ACC50DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. Its 2 rows of gold-plated Loop Bellow contacts, arranged in a right-angle orientation, offer seamless signal transmission. With 100 positions and side hole mounting, it enables efficient PCB connectivity. The connectors have a tailor-made design with a termination method of Thru Hole, ensuring secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, with a compact height of 15.49mm and width of 9.4mm, the ACC50DTBS is the ideal choice for high-reliability applications in aerospace, military, and industrial sectors.