ACC50DTBT

Heilind Number:SULACC50DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTBT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTBT

Detailed Description

The ACC50DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it offers robust power transmission capabilities. The female connector with two rows and right-angle orientation is suitable for compact PCB layouts. Gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. Threaded mounting and thru-hole termination provide secure and stable installation. With 100 positions and a pitch of 2.54mm, it supports high-density interconnections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its matte tin termination plating ensures solderability and durability. The ACC50DTBT is a top choice for engineers seeking high-reliability connectivity solutions for their designs.