ACC50DTKD

Heilind Number:SULACC50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTKD

Detailed Description

Introducing the ACC50DTKD, a high-performance board-to-board PCB connector meticulously crafted for precision connectivity in electronic assemblies. This female connector features two rows with a pitch of 2.54mm, ensuring seamless integration onto PCBs. Its contact material, crafted from PPS and Beryllium Copper with gold plating, guarantees optimal conductivity and durability, rated for up to 3A and 700VAC. The termination method, through-hole mounting with clearance holes, offers secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. With 100 positions and straight orientation, it facilitates complex interconnections with ease. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization. Matte tin termination plating ensures reliability, while the loop bellow contact type enhances contact stability. Whether in industrial machinery or consumer electronics, the ACC50DTKD guarantees superior performance and longevity, making it an essential component for your connectivity needs.