ACC50DTKI

Heilind Number:SULACC50DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTKI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTKI

Detailed Description

The ACC50DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with a threaded mount type and thru-hole termination method, guaranteeing secure and stable attachment to the PCB. Its contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type provide efficient signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is highly durable. With 100 positions and a tail length of 4.83mm, it allows for versatile connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its durability. This connector belongs to the high-reliability category, making it ideal for aerospace, defense, and other mission-critical applications. The ACC50DTKI is the perfect choice for ensuring seamless and dependable PCB connections in your projects.