| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DTKN-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULACC50DTKN-S328 |
ACC50DTKN-S328
| Heilind Number: | SULACC50DTKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DTKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DTKNS328, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 100 positions, this connector offers reliable connectivity in complex electronic systems. Featuring PPS & Beryllium Copper construction with gold contact plating, it ensures excellent durability and signal integrity. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the ACC50DTKNS328 for your critical connectivity needs in aerospace, defense, and industrial applications.

