ACC50DTKN

Heilind Number:SULACC50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTKN

Detailed Description

Introducing the ACC50DTKN, a high-performance female connector designed for demanding applications. With two rows and 100 positions, this connector offers reliable connectivity in circuit board setups. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. With a straight orientation and no mounting required, installation is convenient. Operating at a wide temperature range from -65 to 150 °C and rated for 700 VAC, this connector is suitable for diverse environments. The termination method is through-hole, with matte tin plating for added resilience. Measuring 15.49mm in height, 9.4mm in width, and 4.83mm in tail length, it offers a compact yet robust solution. Ideal for board-to-board and card edge connections, the ACC50DTKN is a top choice for high-reliability applications.