ACC50DTKS

Heilind Number:SULACC50DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTKS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTKS

Detailed Description

Introducing the ACC50DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The dual-row, side-hole mount design with a pitch of 2.54mm allows for secure and efficient PCB connections. Each of the 100 female contacts is plated with gold for optimal signal transmission, while the loop bellow contact type and straight orientation further enhance performance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. The matte tin termination plating ensures long-term durability. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising functionality. Ideal for aerospace, defense, and industrial applications, the ACC50DTKS sets a new standard in connectivity.