ACC50DTMD

Heilind Number:SULACC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTMD

Detailed Description

Introducing the ACC50DTMD, a high-performance connector designed for demanding applications. This female connector features two rows for efficient connectivity, with a clearance hole mount type for easy installation. Its termination method of thru hole ensures secure and stable connections. Crafted from durable PPS and Beryllium Copper with gold plating, it guarantees reliable conductivity even in harsh environments. The loop bellow contact type and right-angle orientation further enhance its versatility. With 100 positions, it offers ample connectivity options. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The matte tin termination plating adds to its longevity. Ideal for board-to-board and PCB applications, the ACC50DTMD is a must-have for professionals seeking top-notch connectivity solutions.