ACC50DTMH

Heilind Number:SULACC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTMH

Detailed Description

The ACC50DTMH is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, it offers reliable connectivity in a compact form factor. The female connector features beryllium copper contacts with gold plating, ensuring excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a sturdy and space-efficient solution for board-to-board and card edge connections. Trust the ACC50DTMH for your critical connectivity needs.