ACC50DTMI

Heilind Number:SULACC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTMI

Detailed Description

Introducing the ACC50DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a dual-row configuration with a total of 100 female contact positions, making it ideal for complex circuitry setups. The contact material is made of durable beryllium copper, ensuring reliable conductivity, while the gold plating offers superior corrosion resistance. With a 2.54mm pitch and loop bellow contact type, it guarantees secure and stable connections. Its threaded mount type and thru-hole termination method allow for easy and secure installation. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ACC50DTMI delivers uncompromising performance. Upgrade your connectivity with this essential component.