ACC50DTMN

Heilind Number:SULACC50DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DTMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DTMN

Detailed Description

This dual-row female PCB connector, SKU ACC50DTMN, offers high reliability for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust performance. With a pitch of 2.54mm, it allows for precise board-to-board connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Designed for right-angle orientation and with a tail length of 6.35mm, it offers versatility in installation. Operating seamlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. Ideal for high-density PCB layouts, this connector with 100 positions and no mounting requirement is perfect for compact designs. The matte tin termination plating further enhances its durability. Trust in the ACC50DTMN for secure and efficient board-to-board connectivity in your projects.