| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DCKD |
ACC55DCKD
| Heilind Number: | SULACC55DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DCKD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and 110 positions, it offers ample connectivity for your electronic projects. The gold-plated contact material guarantees optimal signal transfer, while the 700VAC voltage rating ensures safety in power applications. Suitable for both straight and clearance hole mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the ACC55DCKD for secure and efficient connections in your electronic systems.

