ACC55DCKI-S288

Heilind Number:SULACC55DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DCKI-S288

Detailed Description

Introducing the ACC55DCKI-S288, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, threaded mounting, and a card extender termination method for secure and stable connections. Crafted from PPS and Beryllium Copper with gold plating, it ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent technical requirements. The contact type, loop bellow, and orientation, straddle, further enhance its functionality. Boasting 110 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of matte tin ensures reliability. Classified under the category of Hi-Rel connectors, it guarantees top-notch performance in demanding conditions. Upgrade your connectivity solutions with the ACC55DCKIS288.