ACC55DCKI

Heilind Number:SULACC55DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DCKI

Detailed Description

Introducing the ACC55DCKI, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm and two rows of contacts, it offers versatile connectivity options. The female gender and threaded mount type make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee reliable conductivity, even in high-voltage applications (up to 700VAC). Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. With a straight orientation and 110 positions, it provides ample connectivity in compact spaces. The ACC55DCKI is the perfect solution for your PCB interconnection needs, offering high reliability and performance.