ACC55DCKN

Heilind Number:SULACC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DCKN

Detailed Description

ACC55DCKN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a contact plating of gold, it guarantees reliable signal transmission even in high-voltage environments, up to 700 VAC. The straight orientation and two rows of 110 positions offer efficient connectivity on PCBs. Its loop bellow contact type and termination method through-hole make it easy to install and maintain. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for use in harsh industrial environments. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm width and 15.49mm height, the ACC55DCKN is a versatile and efficient solution for your connectivity needs.