ACC55DCKS-S288

Heilind Number:SULACC55DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DCKS-S288

Detailed Description

ACC55DCKS-S288 boasts a robust design, combining PPS and Beryllium Copper for unparalleled durability. With an amperage rating of 3A and voltage handling capabilities of up to 700 VAC, this female connector ensures reliable power transmission. Featuring two rows with 110 positions and a pitch of 2.54mm, it offers high-density connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transfer. Its side-hole mount and card extender termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its straddle orientation and loop bellow contact type further enhance performance. Matte Tin termination plating adds to its longevity. Measuring .61 inches in height and 9.4mm in width, it fits seamlessly on PCBs. From hi-rel to consumer electronics applications, the ACC55DCKSS288 is a reliable choice for board-to-board and card edge connections.