ACC55DKAI-S1243

Heilind Number:SULACC55DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DKAI-S1243

Detailed Description

Introducing the ACC55DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The female connector with two rows and threaded mount type offers secure installation. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and compact dimensions of 13.97mm in height and 10.16mm in width make it space-efficient. Termination through-hole with matte tin plating ensures easy and secure soldering. Perfect for aerospace, defense, and industrial applications, the ACC55DKAI-S1243 is a reliable solution for your connectivity needs.