ACC55DKAN-S1243

Heilind Number:SULACC55DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKAN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKAN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DKAN-S1243

Detailed Description

Introducing the ACC55DKAN-S1243, a high-performance Board to Board PCB Connector meticulously crafted for precision connectivity in electronic assemblies. Designed for optimal signal transmission, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability in harsh operating environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The 110 female contacts, plated with gold for superior conductivity, offer seamless interconnection on two rows with a pitch of 2.54mm. Its cantilever contact type and right-angle orientation provide flexibility in mounting, while the termination through-hole method and matte tin plating facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for applications demanding uncompromising performance. Trust the ACC55DKAN-S1243 for robust and high-speed connectivity in your electronic designs.