| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DKDN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DKDN-S1243 |
ACC55DKDN-S1243
| Heilind Number: | SULACC55DKDN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DKDN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The ACC55DKDN-S1243 is a high-performance female connector designed for precision PCB connections. Featuring two rows with a total of 110 positions on a 2.54mm pitch, this connector ensures secure and efficient board-to-board or card edge connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and reliable performance, even in harsh environments. The cantilever contact type with gold plating guarantees optimal conductivity, while the matte tin termination plating enhances soldering efficiency. With an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its straight orientation and no mounting requirement make installation hassle-free. Compact yet robust, the ACC55DKDN-S1243 is a top choice for demanding electronic systems.

