ACC55DKDS-S1243

Heilind Number:SULACC55DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DKDS-S1243

Detailed Description

The ACC55DKDS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability even in harsh environments. This female connector, with two rows and side hole mounting, offers easy and secure installation. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 2.54mm and 700VAC voltage rating, it is suitable for high-speed and high-power applications. The Cantilever contact type and straight orientation provide efficient signal transmission. With 110 positions and a tail length of 4.06mm, it allows for versatile connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 10.16mm, saves space on the PCB. The termination plating of Matte Tin ensures long-term durability. Classified under the hi-rel category, this connector meets stringent quality standards. Known by the acronym ACC55DKDSS1243, it is the perfect solution for high-performance connectivity needs.