ACC55DKMI-S1243

Heilind Number:SULACC55DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DKMI-S1243

Detailed Description

This high-performance Board To Board PCB Connector, bearing the SKU ACC55DKMI-S1243, is meticulously crafted for optimal functionality in demanding electronic applications. Featuring a gender-specific female design with two rows for efficient connectivity, this connector offers a secure threaded mount type and wire wrap termination method. Its contact materials, composed of PPS and Beryllium Copper with gold plating, ensure reliable conductivity, even at a high voltage of 700 VAC. The cantilever contact type and straight orientation further enhance its versatility. With 110 positions and a tail length of 14.22mm, this connector accommodates complex circuitry with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees performance in diverse environments. Measuring 15.49mm in height and 10.16mm in width, it boasts a compact yet sturdy design. The termination plating of matte tin adds durability, making it a long-lasting solution for connectivity needs. Classified under hi-rel connectors, this product, known by the acronym ACC55DKMIS1243, is a testament to superior quality and engineering excellence.