ACC55DKMN-S1243

Heilind Number:SULACC55DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKMN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DKMN-S1243

Detailed Description

Introducing the ACC55DKMNS1243, a high-performance PCB connector designed for demanding applications. With its dual rows and 110 positions, this female connector offers reliable connectivity in complex circuit setups. Crafted with precision from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is coated with gold for enhanced conductivity, while the termination method of wire wrap guarantees secure connections. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, this connector is suitable for high-power systems. Its cantilever contact type and straight orientation facilitate easy installation. The matte tin termination plating adds to its robustness, making it ideal for industrial environments. With an operating temperature range of -65 to 150 °C, this connector performs flawlessly even in extreme conditions. Trust the ACC55DKMNS1243 for your critical board-to-board or card edge connections, and experience uncompromised quality in your electronic assemblies.