ACC55DKNI-S1243

Heilind Number:SULACC55DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKNI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKNI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DKNI-S1243

Detailed Description

The ACC55DKNI-S1243 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a threaded mount type and card extender termination method, it offers secure attachment to PCBs. The female gender, cantilever contact type, and straddle orientation make it suitable for various electronic devices. With two rows and 110 positions, it provides ample connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector meets high-performance standards. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in diverse industries. The compact design, with a connector height of 13.97mm and width of 10.16mm, allows for efficient PCB layout. Whether it's for military, aerospace, or industrial applications, the ACC55DKNIS1243 is a reliable choice for board-to-board and card edge connections.