| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DKRH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DKRH-S1243 |
ACC55DKRH-S1243
| Heilind Number: | SULACC55DKRH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DKRH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DKRH-S1243, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable signal transmission. Featuring two rows and a clearance hole mount type, it offers easy installation on PCBs. The Cantilever contact type, plated with Gold, guarantees excellent conductivity even in high-voltage environments, with a maximum rating of 700 VAC. With 110 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Its operating temperature range of -65 to 150°C makes it suitable for a variety of industries, from aerospace to telecommunications. Trust in the ACC55DKRHS1243 for seamless board-to-board or card edge connections in your next project.

