ACC55DKSH-S1191

Heilind Number:SULACC55DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKSH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC55DKSH-S1191

Detailed Description

The ACC55DKSH-S1191 is a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures excellent durability and reliability. It offers two rows of contacts with a 2.54mm pitch, accommodating a total of 110 positions for versatile connectivity. The gold-plated Beryllium Copper contacts provide superior conductivity, rated for up to 3A and 700VAC. Featuring a cantilever contact type and straight orientation, it guarantees secure and stable connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and convenient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Whether used in hi-rel or standard applications, the ACC55DKSH-S1191 is a top choice for board-to-board and card-edge connections.