ACC55DKSH-S1243

Heilind Number:SULACC55DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DKSH-S1243

Detailed Description

Introducing our ACC55DKSHS1243 Board-to-Board PCB Connector, designed for high-performance applications requiring secure and efficient data connectivity. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it guarantees stable power transmission. The female connector with two rows and 110 positions, terminated through holes with gold-plated Beryllium Copper contacts, offers impeccable signal integrity. Its cantilever contact type and straight orientation provide easy mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. The matte tin termination plating enhances durability, making it a perfect choice for mission-critical applications. Upgrade your connectivity solutions with the ACC55DKSHS1243, a pinnacle of performance and reliability.