ACC55DKUI-S1191

Heilind Number:SULACC55DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKUI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DKUI-S1191

Detailed Description

Introducing the ACC55DKUI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 110 positions, ensuring reliable connectivity. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material is gold-plated, guaranteeing optimal signal transmission. Its cantilever contact type and right-angle orientation make it ideal for space-constrained designs. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, this connector is perfect for high-power applications. The threaded mount type and thru-hole termination method provide secure and easy installation. Termination plating with matte tin further enhances its performance. The connector's compact design, with a height of 13.97mm and width of 10.16mm, ensures versatility in usage. Whether used in aerospace, military, or industrial settings, the ACC55DKUI-S1191 guarantees reliable and efficient connectivity.