ACC55DKUI-S1243

Heilind Number:SULACC55DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DKUI-S1243

Detailed Description

Designed for high reliability applications, the ACC55DKUIS1243 is a female board-to-board PCB connector featuring two rows with a pitch of 2.54mm (.1in). With a contact material of beryllium copper and gold plating, this connector ensures optimal conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for efficient and space-saving PCB layouts. Rated for 700VAC and 3A, it offers reliable power transmission. The termination method is through-hole, with matte tin plating for secure solder connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Boasting 110 positions and a tail length of 6.35mm (.25in), it provides ample connectivity options. With a compact connector height of 13.97mm (.55in) and width of 10.16mm (.4in), it fits seamlessly into electronic assemblies. Meeting stringent quality standards, the ACC55DKUIS1243 is the perfect choice for mission-critical applications in aerospace, defense, and industrial settings.