ACC55DPBH

Heilind Number:SULACC55DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPBH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPBH

Detailed Description

Introducing the ACC55DPBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 3A and voltage handling capability of 700VAC, it meets stringent power transmission requirements. The double-point contact design enhances signal integrity, while gold contact plating guarantees low contact resistance. Featuring two rows of 110 positions on a 2.54mm pitch, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 14.22mm height and 10.16mm width, allows for efficient PCB integration. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the ACC55DPBH is a reliable solution for high-reliability connectivity needs.