ACC55DPBI

Heilind Number:SULACC55DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPBI

Detailed Description

Introducing the ACC55DPBI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for various power and signal applications. The double-point contact design and gold plating guarantee low contact resistance and enhanced durability. Its threaded mount type and right-angle orientation offer flexibility in installation. With 110 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACC55DPBI is ideal for aerospace, military, and industrial applications. Trust in this connector for secure and efficient board-to-board connections.