ACC55DPBN

Heilind Number:SULACC55DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPBN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPBN

Detailed Description

Introducing the ACC55DPBN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and featuring two rows of female connectors, this component guarantees secure and efficient connectivity. Crafted from PPS and Beryllium Copper with gold plating, it ensures optimal conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent power and performance requirements. The right-angle orientation and double-point contact design further enhance its functionality. With a temperature range of -65 to 150°C, it's suitable for use in diverse environments. With 110 positions and a tail length of 2.54mm, this connector offers versatility in installation. Whether for aerospace, telecommunications, or industrial electronics, the ACC55DPBN is the perfect choice for reliable and high-speed data transmission.