ACC55DPBS

Heilind Number:SULACC55DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPBS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPBS

Detailed Description

The ACC55DPBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction, this connector is ideal for use in aerospace, defense, and other industries requiring reliable connectivity. With a gender of female and two rows of contacts, it offers a secure and stable connection. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method is through-hole, with a side hole mount type for easy installation. The double-point contact design enhances signal integrity. With 110 positions and a pitch of 2.54mm, it allows for high-density connections. The connector is designed for right-angle orientation and can withstand a wide operating temperature range from -65 to 150°C. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it suitable for space-constrained applications. The termination plating is matte tin, further enhancing its reliability. The ACC55DPBS is part of our comprehensive range of connectors, providing solutions for your connectivity needs.