ACC55DPDH

Heilind Number:SULACC55DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPDH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DPDH

Detailed Description

Introducing our high-performance ACC55DPDH board-to-board PCB connector, a crucial component for seamless electronic connections. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch, it offers easy assembly on clearance holes with a straight orientation. The female connector boasts double-point contact with gold plating on Beryllium Copper, guaranteeing optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it supports robust power transmission. With two rows and 110 positions, it facilitates complex PCB designs. The termination method through hole with matte tin plating enables secure soldering. Its wide operating temperature range from -65 to 150 °C makes it suitable for various environments. Measuring at .61 inches in height and .4 inches in width, this connector is compact yet efficient. Perfect for hi-rel applications, it meets stringent quality standards. Upgrade your electronic systems with the ACC55DPDH connector for seamless and reliable connectivity.