ACC55DPDI

Heilind Number:SULACC55DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPDI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPDI

Detailed Description

This high-performance PCB connector, with SKU ACC55DPDI, offers superior conductivity and durability. Featuring a dual-point contact design with gold-plated beryllium copper terminals, it ensures reliable signal transmission even in demanding environments. Suitable for industrial applications, it has a threaded mount type for secure installation. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. Its straight orientation and double-row layout with 110 positions make it ideal for densely populated circuit boards. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets stringent performance requirements. The matte tin termination plating adds to its longevity, while its compact dimensions of 15.49mm in height and 10.16mm in width optimize space utilization. Whether used in aerospace, defense, or telecommunications systems, this connector, classified under Board to Board and Card Edge connectors, is a reliable solution for high-speed data transmission.