ACC55DPDN

Heilind Number:SULACC55DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPDN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPDN

Detailed Description

Introducing the ACC55DPDN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a double-point contact design with gold plating, it ensures optimal conductivity even in harsh environments. With a pitch of 2.54mm and 110 positions, it allows for efficient and secure connections on your PCB. The straight orientation and thru-hole termination method make installation easy. Operating temperature range of -65 to 150°C and a voltage rating of 700VAC make it suitable for a wide range of industrial and commercial uses. The connector's compact size, with a height of 15.49mm and width of 10.16mm, allows for space-saving integration. Trust the ACC55DPDN for your critical board-to-board and card edge connection needs.