ACC55DPDS

Heilind Number:SULACC55DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPDS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPDS

Detailed Description

Featuring a robust construction, the ACC55DPDS connector is designed for high-reliability applications. Crafted with precision, this double-row board-to-board and card edge connector ensures seamless connectivity in demanding environments. With a pitch of 2.54mm, it offers precise alignment and secure mating. The female connector, with 110 positions, guarantees ample connectivity options. Its beryllium copper contacts, plated with gold for optimal conductivity, can handle an amperage of 3A and a voltage of 700VAC. The thru-hole termination method and side hole mount type provide stability during installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the ACC55DPDS for reliable and durable board-to-board connections.