ACC55DPES

Heilind Number:SULACC55DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DPES

Detailed Description

Introducing the ACC55DPES, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable construction of PPS & Beryllium Copper with gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a double-point contact design and right-angle orientation, it offers secure and efficient mating in tight spaces, ideal for compact electronic devices. The connector is equipped with two rows, each containing 110 positions, allowing for multiple connections within a single unit. Its side-hole mount and through-hole termination method provide easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. Trust the ACC55DPES for high-reliability performance in your electronic designs.